The Panasonic NL6EBX-4M-L2-DC48V-1 is a 6PDT latching double coil relay with a contact arrangement of 6 Form C. It operates at a DC coil voltage of 48VDC and a coil current of 33.3mA. The relay has a coil resistance of 1.44KΩ and a maximum pick-up voltage of 38.4VDC. It can handle a maximum AC switching voltage of 125V and a maximum DC switching voltage of 30V. The relay can switch a maximum current of 1A and a maximum power of 60W or 60VA. It is mounted through a hole and has a termination style of PC Pin. The relay has a package type of DIP and operates within a temperature range of -40°C to 55°C.
Panasonic NL6EBX-4M-L2-DC48V-1 technical specifications.
| Contact Arrangement | 6PDT |
| Contact Form | 6 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 33.3mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 60W|60VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 22 |
| Relay Construction | Latching Double Coil |
| Operate Time | 15ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.