The SA-5170A3 is a 16-position DIP switch with a SP16T pole throw configuration and extended shaft actuator style. It features PC pins for termination and a straight body orientation. The switch is rated for a maximum current of 0.1A at 5VDC and has a maximum DC voltage rating of 5V. It is designed for through-hole mounting and has a minimum operating temperature of -25°C and a maximum operating temperature of 75°C.
Nidec SA-5170A3 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Actuator Style | Extended Shaft |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 10000Cycles |
| Number of Positions | 16 |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec SA-5170A3 to view detailed technical specifications.
No datasheet is available for this part.