Search Results for "s9117d sreg070 Stock Drive Products / Sterling Instrument"
Filters
9117D
Danaher
GearWrench 17 mm x 8.89 in. L 12 Point Metric Combination Wrench 1 pc.
Datasheet
Volume Production
Length:
225mm
Material:
Steel
9117D
Gear Wrench
GearWrench 17 mm x 8.89 in. L 12 Point Metric Combination Wrench 1 pc.
Datasheet
Volume Production
Length:
225mm
Material:
Steel
9117D
Apex
(GearWrench)
GearWrench / WR RAT COMB 17MM
Datasheet
Unknown