This 8-position rotary DIP switch is designed for use in applications with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a PBT body with copper alloy contacts plated with gold and is compatible with lead-free soldering processes. The switch is rated for use with a maximum DC voltage of 5V and is available in a bulk packaging configuration.
Nidec S-8110 technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Vertical |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S-8000 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec S-8110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.