Mersen RT5325B00000 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Device Cooled | BGA |
| Finish | Black Anodized |
| Product Length | 35mm |
| Mounting | Adhesive |
| Product Depth | 35mm |
| Height | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen RT5325B00000 to view detailed technical specifications.
No datasheet is available for this part.