Mersen RT3820B02500 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Radial |
| Device Cooled | TO-220 |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 41.91mm |
| Mounting | Through Hole |
| Product Depth | 25.4mm |
| Height | 50.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen RT3820B02500 to view detailed technical specifications.
No datasheet is available for this part.