Search Results for "rs 05k823jt guangdong fenghua advanced technology holding DC Components"
Filters
RS-05K623JT
Fenghua (Hk) Electronics
Fixed Resistor 62000 Ohm 5% 2-Terminal
Datasheet
Active
Max Operating Temperature:
155
Number of Terminals:
2
Min Operating Temperature:
-55
Package Length:
2