Thin film chip resistor, 0805 package size, offering 1000 Ohms resistance with a tight 0.1% tolerance. Features a power rating of 0.1W (1/10W) and a low temperature coefficient of ±10ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Designed with two terminals and a surface-mount (SMD) pad configuration.
TE Connectivity RN73C2A1K0BTDF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RN73C2A1K0BTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.