LED driver 1000 mA, 3021-D-N-1000-LF, LED Dynamics
LED SUPPLY CC AC/DC 32V 1A 7SIP
7 - 32Vdc in, 32W, 1000mA, 4.5-32V out, [Potentiome...], IP20 LED Driver
1A 32W DC/DC Converter Module, 7-32Vdc In, 4.5-32V Out
Blind Head Mount Cable Holder, .11"x.33" Wire Bundle, .20"H, Natural
Res Thick Film 1210 22 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD Automotive T/R
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Fuse 0.8A 125V Fast Acting
WIRE HARNESS BUCKPUCK 3021/3023
Thick Film Resistors - SMD 422Kohms 1% Tol
19'' front panel 3 HE, 30219-104, Schroff
EPIC 10.4220+10.4320 Rectangular Power Connector, EPIC HBS Series, Screw, Receptacle, 4 Contacts, Socket
FFC/FPC Connector, 22Ckt, 2A, 250V, IDC, Female, Vertical
ELMA 043-4220 STATOR
SCHROFF 30219-107 Panel, Front, COMPTEC, 4U, 84HP, Aluminium, Unfinished, 19" Wall Mounting Cabinets, 177.8 mm
Gland, Cable; Metric; M 25 x 1.5; 27 mm; 35 mm; 25 mm; Brass; Neoprene; Nickel