
Precision voltage reference IC offering a stable 2.048V output with a low temperature drift of 30-ppm/°C. Features a low quiescent current of 3.9µA and a maximum output current of 5mA. Operates over a wide temperature range of -40°C to 125°C with a supply voltage range of 2.208V to 5.5V. Available in a 3-pin SOT-23 package, this lead-free and RoHS compliant component is suitable for surface-mount applications.
Texas Instruments REF3320AIDBZT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.248V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.208V |
| Number of Channels | 1 |
| Operating Supply Current | 8.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Supply Current | 3.9uA |
| Termination | SMD/SMT |
| Tolerance | 0.15% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF3320AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.