Dual-output voltage reference IC offering a 3.3V reference and a Vref/2 output. Features low drift and low power consumption, operating from a 3.32V to 5.5V supply. This automotive-grade component boasts a maximum voltage tolerance of 0.05% and operates across a wide temperature range of -40°C to 125°C. Packaged in a 5-terminal SOT-23 Thin (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments REF2033AIDDCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.32 |
| Number of Outputs | 2 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF2033AIDDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.