
Texas Instruments PT6642P technical specifications.
| Package/Case | Module |
| Depth | 30.98mm |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 24W |
| Output Voltage | -5V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PT6640 |
| Voltage - Output 1 | -5V |
| Weight | 14g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT6642P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.