14.4W DC-DC Converter Module, featuring a single 1.8V output with 8A maximum output current. This isolated power supply module operates with an input voltage range of 36V to 75V, a nominal input of 48V, and offers 1.5kV isolation voltage. With a 69% efficiency, it is designed for through-hole mounting and measures 3 inches in length, 0.67 inches in width, and 1.02 inches in height. Operating temperature range is -40°C to 85°C, and the module is RoHS compliant.
Texas Instruments PT4567N technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 12.7mm |
| Efficiency | 69% |
| Height | 1.02inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 14.4W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 14.4W |
| Output Voltage | 1.8V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4560 |
| Voltage - Output 1 | 1.8V |
| Width | 0.67inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4567N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.