Texas Instruments PS3103E15DBVTG4 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.445V |
| Min Reset Threshold Voltage | 1.423V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PS3103E15DBVTG4 to view detailed technical specifications.
No datasheet is available for this part.