Samtec PK-01-07 technical specifications.
| Length | 3.18mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PK-01-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.