32-bit RISC microcontroller featuring a MIPS32 M4K core, operating at up to 80 MHz. This surface-mount device offers 32KB of Flash program memory and 8KB of RAM. It includes 51 programmable I/Os, 5 timers, and multiple communication interfaces such as I2C (2), SPI (1), UART (2), and USB (2). Packaged in a 64-pin QFN EP with exposed pad, measuring 9x9x0.88mm, it supports a supply voltage up to 3.6V and operates within a temperature range of -40°C to 85°C. 16 ADC channels are available.
Microchip PIC32MX420F032HT-80I/MR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 0.88 |
| Mounting | Surface Mount |
| Family Name | PIC32 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 80MHz |
| Maximum CPU Frequency | 80MHz |
| Device Core | MIPS32 M4K |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 51 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/UART/USB |
| CAN | 0 |
| I2C | 2 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 2 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip PIC32MX420F032HT-80I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.