Bourns PDA241-SRT01-504B0 technical specifications.
| Depth | 24.2mm |
| Length | 31.8mm |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 560 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PDA24 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Solder |
| Tolerance | 15% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PDA241-SRT01-504B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
