
Skyworks Solutions PD4W09-12LF technical specifications.
| Package/Case | SOIC |
| Height | 1.6mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions PD4W09-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
