Cap Ceramic 0.82uF 4V X7R 5% Pad SMD 1206 (1%FR) 125°C T/R
Kemet M3253505E2V824JGMB technical specifications.
| Capacitance | 0.82uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.78(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253505E2V824JGMB to view detailed technical specifications.
No datasheet is available for this part.