General purpose audio codec featuring 1 analog input and 2 analog outputs. This integrated circuit offers 16-bit resolution with a 92dB signal-to-noise ratio and a 48 kS/s sampling rate. Interface options include USB and Serial, with an operating supply voltage of 5V, ranging from 3V to 5.25V. Packaged in a 32-pin TQFP for surface mounting, this RoHS compliant component operates between -25°C and 85°C.
Texas Instruments PCM2912APJTR technical specifications.
| Package/Case | TQFP |
| Height | 1.2mm |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Thickness | 1mm |
| Type | General Purpose |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2912APJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.