Eight-channel, 24-bit digital-to-analog converter (DAC) offering 113dB signal-to-noise ratio (SNR) and differential voltage outputs. Features a 192 kS/s sampling rate and supports serial, 6-wire, and I2C interfaces. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Housed in a 48-pin HTSSOP surface-mount package, this lead-free component is rated for -40°C to 85°C operation.
Texas Instruments PCM1690DCA technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Height | 1.05mm |
| Interface | Serial, 6-WIRE, I2C |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 621mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 8 |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Output Voltage | 8V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 558mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | Automotive, AEC-Q100 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Current | 76mA |
| Supply Type | Analog, Digital |
| Weight | 0.007422oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1690DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.