Littelfuse PCGS002 technical specifications.
| Package/Case | 600 |
| Mount | Holder |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PCGS002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.