
The PCA9675D,118 is a 16-bit I2C/serial interface IC from NXP, operating at a maximum frequency of 1MHz. It is packaged in a surface mount SO package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C, and has an operating supply voltage of 5.5V. It can handle an output current of up to 42mA.
NXP PCA9675D,118 technical specifications.
| Package/Case | SO |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 42mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9675D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
