NXP PCA9675D,112 technical specifications.
| Package/Case | SO |
| Frequency | 1MHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9675D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
