
The PCA9574PW,112 is an 8-channel I2C/SMBus interface IC from NXP, operating at a frequency of 400kHz. It is packaged in a TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 0.95mm in height. The device is RoHS compliant and lead-free, suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
NXP PCA9574PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9574PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.