NXP PC270113EP technical specifications.
| Package/Case | QFN |
| Data Rate | 114Mbps |
| Lead Free | Lead Free |
| Length | 8mm |
| Nominal Supply Current | 95mA |
| Packaging | Tray |
| Power Consumption | 750mW |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PC270113EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.