Hammond PBR50T100 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Package Quantity | 1 |
| Series | PBR |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBR50T100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.