Thin Film Resistor, 1W, 5mR, 1%, 1206 SMD
1206 Thin Film Current Sense Resistor, 6mR, 1W, 1%
7mR 1W 1% 1206 SMD Thin Film Chip Resistor
Current Sense Resistors 1206 1W 1% |Susumu PRL1632-R075-F-T1
Susumu 1206 Thin Film Chip Resistor 20mR 1% 1W
RES 0.012 OHM 1W 1206 WIDE
Susumu PRL1632-R027-F-T1 1206 Thin Film Chip Resistor 1% 27mR 1W -55°C to 125°C
Susumu PRL Series 24mR 1% 1W 1206 Thin Film Chip Resistor
RES SMD 51 MOHM 1W 1206 WIDE
RES 0.022 OHM 1W 1206 WIDE
RES 0.03 OHM 1W 1206 WIDE
RES SMD 82 MOHM 1W 1206 WIDE
RES 0.05 OHM 1W 1206 WIDE
RES 0.043 OHM 1W 1206 WIDE
RES 0.036 OHM 1W 1206 WIDE
RES 0.056 OHM 1W 1206 WIDE
RES SMD 68 MOHM 1W 1206 WIDE
RES SMD 91 MOHM 1W 1206 WIDE
1206 Thin Film Resistor, 1W, 0.1 Ohm, 1% Tol, 50ppm
Susumu PRL1632-R082-F-T5 1206 Thin Film Resistor