21.6mm Square Polycarbonate Lens, White, Tape Mount
LENS FOR OSRAM DRAGON
Square Clear Lens LED, 14mm Height, 21.6mm Length, Adhesive Mount
OSRAM DRAGON OPTIC, TAPE BASE, DIFF
OSRAM DRAGON OPTIC, TAPE BASE, OVAL
LEDIL 4FA11145_OSS-O-90 LED Lens, 90 Lens, Oval 90, Transparent, Oval, PMMA (Polymethylmethacrylate)
Square Lens, 6° Viewing Angle, 14mm Height, 21.6mm Length and Width, Lead Free
LEDiL CA10948_OSS-2-REC, Rose Series LED Lens, Rectangular Beam
Clear Square Lens LED, 1-Element, Adhesive Mount, Tape and Reel
OSRAM DRAGON OPTIC, TAPE BASE, RECT
Rose LED, Clear, 21.6mm x 21.6mm, 14mm Height, Lead Free
Rose Series Clear Square LED, 14mm Height, 21.6mm Length, 21.6mm Width
ASSEMBLY SQUARE 1 POS 21.6 + 21.6MM OD 13.9MM (H)
LEDiL FA10327-OSS-SS, Rose Series LED Lens, 14 Spot Beam
LENS SQUARE 1 POS 21.6 + 21.6MM OD 13.9MM (H)
Cable Assembly PCI 2m 28-30AWG Mini-SAS to Mini-SAS
OSRAM DRAGON OPTIC, TAPE BASE, WIDE
1M LC UPC to FC UPC 9/125 OS2 Simplex Single-mode / Fiber optical patch cords
1M LC UPC to SC UPC 9/125 OS2 Simplex Single-mode / Fiber optical patch cords