Single-channel, voltage-feedback operational amplifier featuring a 205MHz -3dB bandwidth and 560V/µs slew rate. This rail-to-rail output, negative rail input op amp offers a 118MHz gain bandwidth product and 122dB voltage gain. Operating from 2.5V to 5.5V supply, it consumes 1mA quiescent current and delivers 50mA output current per channel. The device boasts a 400µV input offset voltage, 1.85µA input bias current, and 94dB CMRR/PSRR. Packaged in a 10-QFN WFQFN format, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments OPA836IRUNT technical specifications.
| -3db Bandwidth | 205MHz |
| Package/Case | WFQFN |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 118MHz |
| Input Bias Current | 1.85uA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 560V/µs |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 122dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA836IRUNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.