Quad operational amplifier featuring a 11MHz gain bandwidth product and 20V/µs slew rate. This precision JFET amplifier offers rail-to-rail output, low input bias current of 10pA, and a low input offset voltage of 30µV. It operates from a minimum dual supply voltage of 2.25V up to a maximum of 18V, or a single supply from 4.5V to 36V. With a high Common Mode Rejection Ratio of 126dB and voltage gain of 126dB, it is suitable for demanding applications. Packaged in a 14-TSSOP, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments OPA4140AIPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 126dB |
| Gain Bandwidth Product | 11MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 120uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 36mA |
| Output Current per Channel | 36mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 2mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4140AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.