
Single-channel, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and 10V/µs slew rate. CMOS technology enables low input bias current of 10pA and a low input offset voltage of 2mV. Operates from a minimum supply voltage of 1.8V up to a maximum of 5.5V, with a typical operating supply current of 1.6mA. Offers high common mode rejection ratio (90dB) and power supply rejection ratio (100dB), with a voltage gain of 130dB. Packaged in a compact SOT-23, this lead-free component is suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments OPA322AIDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20MHz |
| Height | 1.3mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 10MHz |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 2.75V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 130dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA322AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
