
High-speed, low-noise CMOS operational amplifier featuring a 150MHz gain bandwidth product and 80V/µs slew rate. This single-channel amplifier offers 106dB voltage gain and 70mA output current per channel. Operating from a 1.35V to 5.5V supply range, it provides 5mV input offset voltage and 5pA input bias current. The device is housed in an 8-SOIC package, operates from -40°C to 125°C, and is RoHS compliant.
Texas Instruments OPA301AID technical specifications.
| Bandwidth | 150MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Supply Current | 12mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 106dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA301AID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
