Dual wideband, low-noise operational amplifier featuring a 400MHz -3dB bandwidth and 240MHz gain bandwidth product. This high-performance IC offers a 170V/µs slew rate and 32ns settling time, ideal for demanding audio and video applications. Operating from a dual supply voltage range of 5V to 6.3V, it provides 150mA output current per channel. With 85dB common mode rejection ratio and 90dB power supply rejection ratio, this amplifier ensures signal integrity. Packaged in an 8-SOIC, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments OPA2822U technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 240MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 6V |
| Gain | 1dB |
| Gain Bandwidth Product | 240MHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Max I/O Voltage | 1.2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.6mA |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeedPlus™ |
| Settling Time | 32ns |
| Slew Rate | 170V/µs |
| Supply Current | 11.8mA |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 90dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2822U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.