
Dual-channel, low-noise, high-speed CMOS operational amplifier featuring a 150MHz gain bandwidth product and 80V/µs slew rate. This surface-mount device offers 5pA input bias current and 5mV input offset voltage, operating from a 1.35V to 2.75V dual supply or 2.7V to 5.5V single supply. With 70mA output current per channel and 106dB voltage gain, it provides 66dB CMRR and 86.02dB PSRR. Packaged in an 8-VSSOP, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments OPA2301AIDGKT technical specifications.
| Bandwidth | 150MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Supply Current | 24mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 106dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2301AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
