GLOW-IN-THE-DARK PLASTIC SIGNS
B347 5X14 GLOW/GREEN
B347 7X10 BLUE/GLOW
Electromechanical Relay, SPST, Latched, 15VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Conn Housing F 9 POS 3.96mm Crimp ST Cable Mount KK® Bulk
RELAY REED SPST 500MA 12V
RELAY REED SPST 500MA 5V
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Cap Accessories Vertical Mounting Clamp
LEGRIS 9094U06 08 Pneumatic Fitting, Probe Stem Adaptor, Hose Connector, 5.5 mm, 8 mm
Res Carbon Composition 47 Ohm 5% 1/8W Molded AXL Thru-Hole
LEGRIS 9094U06 06 Pneumatic Fitting, Probe Stem Adaptor, Hose Connector, 5.5 mm, 6 mm
CIRCUIT BREAKER MAG-HYDR TOGGLE
HUCO 909.35.FAR KIT, SERVICE SIZE 3
Bus XCVR Single 8-CH 3-ST 20-Pin CLLCC Tube
Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125