Search Results for "nuf 30 4046 4 cooner Quirk Wire Company"
Filters
NUF 30-4046-4
Cooner Wire
Hook-up Wire 30AWG 0.6mm Bare Copper 200V
Datasheet
Active
Type:
Hook-up Wire
Size:
30
AWG
Maximum Outer Diameter:
0.6
mm
Min Operating Temperature:
-55
°C