
Quest NPC-1502 technical specifications.
| Package/Case | Molded |
| Color | Yellow |
| Gender | Female |
| Mount | Free Hanging |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Quest NPC-1502 to view detailed technical specifications.
No datasheet is available for this part.
