NIC Components NCB1206B301TR070F technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1.3mm |
| Impedance | 300R |
| Max DC Current | 700mA |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB1206B301TR070F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.