APM Hexseal N5040R technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Height | 7.95mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Material | Rubber, Silicone |
| Reach SVHC Compliant | No |
| Series | N50 |
| Width | 7.94mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5040R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.