The MUX36S08IRRJR is an 8-channel quad multiplexer from Texas Instruments, featuring a 16-pin HVQCCN package and an automotive temperature grade. It operates within a supply voltage range of 5V to 18V and has a maximum operating temperature of 125°C. The device has 16 terminals and is designed for use in logic IC applications, specifically multiplexers and demultiplexers.
Texas Instruments MUX36S08IRRJR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MUX36S08IRRJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.