The AVX CWR15FB474MDLB\W is a 0.47uF tantalum capacitor with a 10VDC rating and 20% tolerance. It features a standard ESR type and a failure rate of D. The capacitor has a case code of L and is constructed with a flat design. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications with a pad termination style.
AVX CWR15FB474MDLB\W technical specifications.
| Capacitance | 0.47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 12Ohm |
| Leakage Current | 0.5uA |
| Case Code | L |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1608-10 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15FB474MDLB\W to view detailed technical specifications.
No datasheet is available for this part.