Honeywell MLH200PSE01A technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Port Size | 1/4-18 NPT |
| Electrical Termination | GDS 207 |
| IP Rating | IP65 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MLH200PSE01A to view detailed technical specifications.
No datasheet is available for this part.