Vented gauge pressure sensor with 0.25% accuracy, operating from -40°C to 125°C. Features a 1-6V analog voltage output, 5V nominal output, and a maximum pressure rating of 300 PSI, with an operating pressure of 100 PSI. This cylindrical sensor has a threaded port, cable termination, and a stud mount, offering a 2ms response time. It is lead-free, RoHS compliant, and operates within a supply voltage range of 8V to 30V.
Honeywell MLH100PGL06C technical specifications.
| Accuracy | 0.25% |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 31.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Current | 17mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Response Time | 2ms |
| RoHS Compliant | Yes |
| Series | MLH |
| Supply Current | 5mA |
| Termination | Cable |
| Weight | 57g |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MLH100PGL06C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
