The MKW21D512VHA5R is a 32-bit RISC microcontroller with 27 I/O lines and a maximum clock frequency of 50 MHz. It operates within a supply voltage range of 1.8V to 3.6V and has a nominal supply voltage of 3.3V. The device features PWM channels, an ADC, and DMA channels. It is packaged in a VFLGA package type.
NXP MKW21D512VHA5R technical specifications.
| Number of Terminals | 63 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKW21D512VHA5R to view detailed technical specifications.
No datasheet is available for this part.