
Synchronous step-up DC-DC controller enabling 3V to 40V input to a 3.6V to 65V output. Features a 1.25A output current, with a maximum output current of 3.5A. Operates with a switching frequency of 100kHz and a maximum duty cycle of 89%. Packaged in an 8-pin SOIC surface mount configuration. RoHS compliant and lead-free.
Microchip MIC3172YM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 89% |
| Frequency | 100kHz |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Duty Cycle | 89% |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Voltage | 65V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 112kHz |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Cuk |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC3172YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
