The MC9RS08KB2CSCR is an 8-bit microcontroller with 14 I/O lines and a maximum clock frequency of 16 MHz. It operates within a supply voltage range of 1.8 to 5.5V and has a width and length of 3.9 and 9.9mm, respectively. This microcontroller is suitable for use in a variety of applications, including those requiring a DUAL terminal position.
NXP MC9RS08KB2CSCR technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9RS08KB2CSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.