8-bit microcontroller featuring a maximum clock frequency of 16 MHz and a speed of 20 MHz. This industrial-grade component offers 12288 words of FLASH ROM and 254 bytes of RAM. It includes 18 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Operating within an industrial temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 5.5V. The 24-terminal device is housed in a 4x4mm S-PQCC-N24 package.
NXP MC9RS08KB12CFK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 12288 |
| RAM (bytes) | 254 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9RS08KB12CFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.