This ceramic capacitor has a capacitance of 0.03uF with a voltage rating of 50VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and a dipped case style. The operating temperature range is from -25 to 85 degrees Celsius.
Topdiode Manufacturing Company CT4Z303M0050CC15B000 technical specifications.
| Capacitance | 0.03uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Topdiode Manufacturing Company CT4Z303M0050CC15B000 to view detailed technical specifications.
No datasheet is available for this part.