Search Results for "mb90f349cespf g k1 n2e1 infineon technologies ag"
Filters
MB90F349CESPF
Cypress
16-Bit MCU, 24MHz, FLASH, 100-Pin PQFP, Industrial
Datasheet
14 X 20 MM, 3.35 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100
Obsolete
Max Operating Temperature:
105
Number of Terminals:
100
Min Operating Temperature:
-40
Terminal Position:
QUAD